• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1584526 TC-0402WGFE024KIT203 Cermet resistor (set) SMD 0402 0.063 W 1 % 12100 pc(s)

Image similar
Product type
Cermet resistor (set)
Type
0402
Power rating
0.063 W
Tolerance ±
1 %
Content
12100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12100 pc(s))
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

SMD resistor assortment

Our service for you

Technical specifications

Product type

Cermet resistor (set)

Type

SMD

Type

0402

Power rating

0.063 W

Tolerance ±

1 %

Content

12100 pc(s)

RoHS-compliant

Yes

Type

TC-0402WGFE024KIT203

Documents & Downloads

Datasheet

Datasheet 1584526 TRU COMPONENTS 1584526 TC-0402WGFE024KIT203 Cermet resistor (set) SMD 0402 0.063 W 1 % 12100 pc(s)

User & Safety Instructions

User & Safety Instructions 1584526 TRU COMPONENTS 1584526 TC-0402WGFE024KIT203 Cermet resistor (set) SMD 0402 0.063 W 1 % 12100 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)