• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1585521 TC-HP03W5F8202T5E203 Cermet resistor 82 kΩ SMD 0603 0.2 W 1 % 100 ppm/°C 1 pc(s) Tape cut

Collection
Packaging type
Tape cut
Product type
Cermet resistor
Type
0603
Resistance
82 kΩ
Power rating
0.2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High Power SMD resistor 0603

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Cermet resistor

Type

SMD

Type

0603

Resistance

82 kΩ

Power rating

0.2 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/°C

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-HP03W5F8202T5E203

Documents & Downloads

Datasheet

Datasheet 1585521 TRU COMPONENTS 1585521 TC-HP03W5F8202T5E203 Cermet resistor 82 kΩ SMD 0603 0.2 W 1 % 100 ppm/°C 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 1585521 TRU COMPONENTS 1585521 TC-HP03W5F8202T5E203 Cermet resistor 82 kΩ SMD 0603 0.2 W 1 % 100 ppm/°C 1 pc(s) Tape cut

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)