
Number
Total (€ 2.30 / piece)
€ 2.59
-11 %
€ 2.30
incl. VAT
14-day return policy included
Highlights & Details
Toggle switch 250 Vac 3 A 1 x On/Off/On SCI TA103A1 latch/0/latch 1 pc(s)
- UL, CSA.
Our service for you
Technical specifications
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Functions
latch/0/latch
- Lighting type
None
- Switch position
1 x On/Off/On
- Connection
Solder tag
- Number of pins
1
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Recess diameter
6.2 mm
- Front panel thickness
1 mm
- RoHS-compliant
Yes
- Type
TC-TA103A1
Documents & Downloads
Datasheet
Datasheet 1587775 TRU COMPONENTS 1587775 TC-TA103A1 Toggle switch 250 V AC 3 A 1 x On/Off/On latch/0/latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587775 TRU COMPONENTS 1587775 TC-TA103A1 Toggle switch 250 V AC 3 A 1 x On/Off/On latch/0/latch 1 pc(s)
Description
Contact and connection of copper-silver alloy. Silver-plated surface. Epoxy resin sealed against dust. Moisture resistant. Stainless steel cover. With guiding nose.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.59€ 6.30*
What kind of Toggle Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































