
Highlights & Details
Toggle switch 250 Vac 3 A 1 x On/On SCI R13-37C-05 latch 1 pc(s)
- ()
Our service for you
Technical specifications
- Shaft: Brass, nickel plated
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Functions
latch
- Lighting type
None
- Switch position
1 x On/On
- Connection
Solder tag
- Contact resistance
max. 50 mΩ
- Number of pins
1
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
1000 V/AC/60 s
- Recess diameter
12.2 mm
- Front panel thickness
4 mm
- Insulation resistance
min 500 V/DC/100 MΩ
- RoHS-compliant
Yes
- Type
TC-R13-37C-05
Documents & Downloads
Datasheet
Datasheet 1587683 TRU COMPONENTS 1587683 TC-R13-37C-05 Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587683 TRU COMPONENTS 1587683 TC-R13-37C-05 Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 5.31*
What kind of Toggle Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































