
Highlights & Details
TRU COMPONENTS Lever switch-single pole
- ()
Technical specifications
- Product type
Lever switch
- Casing/button colour
Metallic
- Functions
latch
- Switch position
1 x On/On
- Material
Copper alloy
- Connection
Solder pins
- Number of pins
3
- Switching voltage
125 V AC
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-10 °C
- Max. temperature
80 °C
- Length
32.13 mm
- Width
12.7 mm
- Height
6.86 mm
- Electrical lifespan
6000 cycles
- Insulation resistance
DC 500 V 1000 MΩ OR MORE.
- Dim
(L x W x H) 32.13 x 12.7 x 6.86 mm
- Type
TC-9957460
Documents & Downloads
Datasheet
Datasheet 2489365 TRU COMPONENTS TC-9957460 Lever switch 125 V AC, 250 V AC 3 A 1 x On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2489365 TRU COMPONENTS TC-9957460 Lever switch 125 V AC, 250 V AC 3 A 1 x On/On latch 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 5.16*
What kind of Toggle Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























