
Highlights & Details
Toggle switch 250 Vac 10 A 2 x Off/On SCI R13-28F-01 latch 1 pc(s)
- ()
- Panel mount
- Brass nickel plated contacts
- Flat pin connector 6.3 x 0.8 mm
- UL, CSA.
Our service for you
Technical specifications
- Polyamide frame
- Nickel-plated brass connections.
- Base plate: Phenolic resin
- Approvals UL, CSA
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Material
Polyamide
- Contact material
Brass nickel plated
- Connection
Type C CEE 7/16 plug 6.3 mm
- Contact resistance
max. 50 mΩ
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Dielectric strength
1500 V/AC/60 s
- Recess diameter
12.2 mm
- Front panel thickness
4 mm
- Insulation resistance
min 500 V/DC/100 MΩ
- RoHS-compliant
Yes
- Type
TC-R13-28F-01
Documents & Downloads
Datasheet
Datasheet 1587675 TRU COMPONENTS 1587675 TC-R13-28F-01 Toggle switch 250 V AC 10 A 2 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587675 TRU COMPONENTS 1587675 TC-R13-28F-01 Toggle switch 250 V AC 10 A 2 x Off/On latch 1 pc(s)
Certificate
Certificate 1587675 TRU COMPONENTS 1587675 TC-R13-28F-01 Toggle switch 250 V AC 10 A 2 x Off/On latch 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 14.09€ 13.81*
What kind of Toggle Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































