
Number
Total (€ 3.01 / piece)
€ 3.01
incl. VAT
14-day return policy included
Highlights & Details
Toggle switch 250 Vac 6 A 1 x Off/On SCI R13-25A2-01 latch 1 pc(s)
- UL, CSA.
Our service for you
Technical specifications
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Functions
latch
- Lighting type
None
- Switch position
1 x Off/On
- Connection
Type C CEE 7/16 plug 6.3 mm
- Number of pins
1
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Recess diameter
12.2 mm
- Front panel thickness
6 mm
- RoHS-compliant
Yes
- Type
TC-R13-25A2-01
Documents & Downloads
Datasheet
Datasheet 1587671 TRU COMPONENTS 1587671 TC-R13-25A2-01 Toggle switch 250 V AC 6 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587671 TRU COMPONENTS 1587671 TC-R13-25A2-01 Toggle switch 250 V AC 6 A 1 x Off/On latch 1 pc(s)
Description
With guide groove for front panel mounting.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.20€ 17.36*
What kind of Toggle Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































