
Number
Minimum order quantity: 10
Total (€ 0.33 / piece)
€ 0.42
-21 %
€ 3.30
incl. VAT
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3903 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)
- Red
- 6.3 mm x 0.8 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- (Form A DIN 46245 UL-No. E235796)
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1 mm²
- Type
sleeve
- Min. cross section
0.50 mm²
- Manufacturer part #
3903
- Insulation material
PVC
- Cross-section range
0.50 - 1 mm²
- Size
6.3 x 0.8 mm
- Type
3903
- Insulation
Partially insulated PVC
- Material (details)
Brass, tin-plated
- Type
6.3 x 0.8
- Cross section
0.5 - 1.0 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 736945 Vogt Verbindungstechnik 3903 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insula
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 135.99€ 132.09*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































