
Number
Total (€ 3.82 / piece)
€ 3.82
incl. VAT
14-day return policy included
Highlights & Details
Toggle switch 75-025
- ()
Technical specifications
- Product type
Toggle switch
- Switch/button features
Steel lever
- Functions
latch
- Lighting type
None
- Switch position
1 x Off/On
- Material
Metal
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Length
15.7 mm
- Width
29.2 mm
- Height
59 mm
- Recess diameter
12.2 mm
- Dim
(L x W x H) 15.7 x 29.2 x 59 mm
- Type
R13-29A-01A-HWH
Documents & Downloads
Datasheet
Datasheet 1304034 SCI R13-29A-01A-HWH Toggle switch 250 V AC 10 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1304034 SCI R13-29A-01A-HWH Toggle switch 250 V AC 10 A 1 x Off/On latch 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
































