
Highlights & Details
Toggle switch 250 Vac 10 A 2 x On/Off/On SCI R13-28E-01 latch/0/latch 1 pc(s)
- ()
- Panel mount
- Brass nickel plated contacts
- Flat pin connector 6.3 x 0.8 mm
- UL, CSA.
Our service for you
Technical specifications
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Functions
latch/0/latch
- Lighting type
None
- Switch position
2 x On/Off/On
- Connection
Type C CEE 7/16 plug 6.3 mm
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Dielectric strength
1500 V/AC/60 s
- Recess diameter
12.2 mm
- Front panel thickness
4 mm
- RoHS-compliant
Yes
- Type
TC-R13-28E-01
Documents & Downloads
Datasheet
Datasheet 1587674 TRU COMPONENTS 1587674 TC-R13-28E-01 Toggle switch 250 V AC 10 A 2 x On/Off/On latch/0/latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587674 TRU COMPONENTS 1587674 TC-R13-28E-01 Toggle switch 250 V AC 10 A 2 x On/Off/On latch/0/latch 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 12.30€ 12.02*
What kind of Toggle Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























