
Number
Total (€ 1.50 / piece)
€ 1.50
incl. VAT
14-day return policy included
Highlights & Details
Toggle switch
- ()
Technical specifications
- Circuit: SPDT
- Voltage rating: 125 V AC, 6 A / 250 V AC, 3 A
- Mounting hole: Ø 6 mm & Ø 2.4 mm
- Operating and storage humidity: 20 to 80 % RH (no condensation)
- Packaging type
Piece
- Product type
Toggle switch
- Casing/button colour
Red
- Functions
momentary
- Switch position
1 x (On)/Off/(On)
- Connection
Solder lug
- Number of pins
3
- Switching voltage
125 V AC
250 V AC
- Switching current (max.)
6 A
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Recess diameter
6 mm
- RoHS-compliant
Yes
- Type
TC-12819612
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3204903 TRU COMPONENTS TC-12819612 Toggle switch 125 V AC, 250 V AC 6 A 1 x (On)/Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3204903 TRU COMPONENTS TC-12819612 Toggle switch 125 V AC, 250 V AC 6 A 1 x (On)/Off/(On) momentary 1 pc(s)
Description
Scope of delivery
- Main unit
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation




























