
Number
Total (€ 3.01 / piece)
€ 3.01
incl. VAT
14-day return policy included
Highlights & Details
Toggle switch 250 Vac 3 A 2 x Off/On SCI TA201A1 latch 1 pc(s)
- ()
Our service for you
Technical specifications
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Connection
Solder tag
- Contact resistance
50 mΩ
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
1000 V/AC/60 s
- Recess diameter
6.2 mm
- Front panel thickness
1 mm
- Insulation resistance
500 V/DC 100 MΩ
- RoHS-compliant
Yes
- Type
TC-TA201A1
Documents & Downloads
Datasheet
Datasheet 1587646 TRU COMPONENTS 1587646 TC-TA201A1 Toggle switch 250 V AC 3 A 2 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587646 TRU COMPONENTS 1587646 TC-TA201A1 Toggle switch 250 V AC 3 A 2 x Off/On latch 1 pc(s)
Description
Toggle switch 6 A Connection via solder terminals. Contact and connection of copper-silver alloy. Silver-plated surface. Epoxy sealed against dust. Moisture resistant. Stainless steel cover. With guiding nose.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.01*
What kind of Toggle Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























