
1/2
LED indicator light
TC-R9-1612, YELLOW
Yellow
2.1 V
20 mA
6.2 mm
max. 3.5 mm
Chrome
Brass
Phenol
shiny
Screw
40 mcd
50°
Built-in reflector
LED 3 mm
Soldering
-25 °C
85 °C
Yes
1 pc(s)
Datasheet 1587948 TRU COMPONENTS 1587948 LED indicator light Yellow 2.1 V 20 mA 40 mcd
User & Safety Instructions 1587948 TRU COMPONENTS 1587948 LED indicator light Yellow 2.1 V 20 mA 40 mcd
€ 5.78*
The necessary accessories are required to use the article as described.