• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1588969 TC-MESC-100M-01203 Inductor Axial lead 10 µH 0.105 Ω 3 A 1 pc(s)

Image similar
Product type
Inductor
Type
Axial lead
Inductance (L)
10 µH
Resistance
0.105 Ω
Resonance
1 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.39 / piece)
€ 1.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inductor

Type

Axial lead

Inductance (L)

10 µH

Resonance

1 MHz

Tolerance ±

10 %

Resistance

0.105 Ω

Nominal current

3 A

Material

Iron

Length

24 mm

(Ø)

7.5 mm

Content

1 pc(s)

Dim

(Ø x L) 7.5 mm x 24 mm

Type

TC-MESC-100M-01203

Documents & Downloads

Datasheet

Datasheet 1588969 TRU COMPONENTS 1588969 TC-MESC-100M-01203 Inductor Axial lead 10 µH 0.105 Ω 3 A 1 pc(s)

Description

With insulation film.

What kind of Coils & Chokes are you looking for?