• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1589002 TC-HBCC-102J-00203 Inductor Axial lead 1000 µH 0.2 A 1 pc(s)

Image similar
Product type
Inductor
Type
Axial lead
Inductance (L)
1000 µH
Sample rate
0.02 MHz
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.52 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inductor

Type

Axial lead

Inductance (L)

1000 µH

Sample rate

0.02 MHz

Tolerance ±

5 %

Nominal current

0.2 A

Material

Duplex steel

Length

66 mm

(Ø)

6 mm

Content

1 pc(s)

Dim

(Ø x L) 6 mm x 66 mm

Type

TC-HBCC-102J-00203

Documents & Downloads

Datasheet

Datasheet 1589002 TRU COMPONENTS 1589002 TC-HBCC-102J-00203 Inductor Axial lead 1000 µH 0.2 A 1 pc(s)

What kind of Coils & Chokes are you looking for?