• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1589253 TC-HBCC-1R0K-00203 Inductor Axial lead 1 µH 2.2 A 1 pc(s)

Image similar
Product type
Inductor
Type
Axial lead
Inductance (L)
1 µH
Sample rate
1 MHz
Tolerance ±
10 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inductor

Type

Axial lead

Inductance (L)

1 µH

Sample rate

1 MHz

Tolerance ±

10 %

Nominal current

2.2 A

Material

Duplex steel

Length

63 mm

(Ø)

6 mm

Content

1 pc(s)

Dim

(Ø x L) 6 mm x 63 mm

Type

TC-HBCC-1R0K-00203

Documents & Downloads

Datasheet

Datasheet 1589253 TRU COMPONENTS 1589253 TC-HBCC-1R0K-00203 Inductor Axial lead 1 µH 2.2 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589253 TRU COMPONENTS 1589253 TC-HBCC-1R0K-00203 Inductor Axial lead 1 µH 2.2 A 1 pc(s)

What kind of Coils & Chokes are you looking for?