• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1589003 TC-HBCC-103J-01203 Inductor Axial lead 10000 µH 0.06 A 1 pc(s)

Image similar
Product type
Inductor
Type
Axial lead
Inductance (L)
10000 µH
Sample rate
0.02 MHz
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inductor

Type

Axial lead

Inductance (L)

10000 µH

Sample rate

0.02 MHz

Tolerance ±

5 %

Nominal current

0.06 A

Material

Duplex steel

Length

66 mm

(Ø)

6 mm

Content

1 pc(s)

Dim

(Ø x L) 6 mm x 66 mm

Type

TC-HBCC-103J-01203

Documents & Downloads

Datasheet

Datasheet 1589003 TRU COMPONENTS 1589003 TC-HBCC-103J-01203 Inductor Axial lead 10000 µH 0.06 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589003 TRU COMPONENTS 1589003 TC-HBCC-103J-01203 Inductor Axial lead 10000 µH 0.06 A 1 pc(s)

What kind of Coils & Chokes are you looking for?