• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592757 TC-RCV150203 Cable tie 150 mm 4.60 mm Ecru Releasable 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
150 mm
Cable tie width
4.60 mm
Cable tie features
Releasable
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

205 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Detachable cable ties

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

150 mm

Cable tie width

4.60 mm

Cable tie features

Releasable

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

UL 94 V-2

Max. bundle diameter

39 mm

Manufacturer part #

1592757

Minimum holding force

216 N

RoHS-compliant

Yes

Type

TC-RCV150203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592757 TRU COMPONENTS 1592757 TC-RCV150203 Cable tie 150 mm 4.60 mm Ecru Releasable 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.28€ 24.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)