• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592814 TC-CVR265W203 Cable tie 265 mm 3.60 mm Black UV-proof 100 pc(s)

1/2
Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
265 mm
Cable tie width
3.60 mm
Cable tie features
UV-proof
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

121 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV-stabilized cable ties

Our service for you

  • 'Powered by KSS' and a blue logo with a stylised helmet.

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

265 mm

Cable tie width

3.60 mm

Cable tie features

UV-proof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

73 mm

Manufacturer part #

1592814

Minimum holding force

175 N

RoHS-compliant

Yes

Type

TC-CVR265W203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592814 TRU COMPONENTS 1592814 TC-CVR265W203 Cable tie 265 mm 3.60 mm Black UV-proof 100 pc(s)

Description

This text is machine translated.

The UV-stabilized cable ties guarantee a safe stop on the bundle product by internal teeth on the tape. The slightly bent tip enables simple insertion into the head.

Scope of delivery

  • 100 pieces.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)