• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592872 TC-CV200D203 Cable tie 203 mm 4.60 mm Red 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
203 mm
Cable tie width
4.60 mm
Material
Polyamide 6.6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Red

Cable tie length

203 mm

Cable tie width

4.60 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Max. bundle diameter

52 mm

Manufacturer part #

1592872

Minimum holding force

225 N

RoHS-compliant

Yes

Type

TC-CV200D203

Description

this an historic product which is not available, thus not updated anymore

Scope of delivery

  • Pack of 100 pcs.
  • This text is machine translated.