• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592899 TC-PHV150203 Cable tie 150 mm 7.90 mm Ecru Spring toggle 100 pc(s)

1/2
Product type
Cable tie
Content
100 pc(s)
Cable tie length
150 mm
Cable tie width
7.90 mm
Cable tie features
Spring toggle
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

135 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting ties with split drive anchor

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

150 mm

Cable tie width

7.90 mm

Cable tie features

Spring toggle

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

36 mm

Manufacturer part #

1592899

Minimum holding force

130 N

RoHS-compliant

Yes

Type

TC-PHV150203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592899 TRU COMPONENTS 1592899 TC-PHV150203 Cable tie 150 mm 7.90 mm Ecru Spring toggle 100 pc(s)

Description

This text is machine translated.

Tie strap with locking anchor on the head, is pushed through the hole in a plate. The wings of the anchor open on the other side of the plate locking the mount tie into position. The wings of the mount tie are on the other side of the plate, thus allowing the bundle to be secured tightly to the plate.

Scope of delivery

  • 100 pieces.

More interesting products

(*All information is plus legal VAT)