• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592879 TC-HVR250SBK203 Cable tie 250 mm 4.50 mm Black Releasable 100 pc(s)

1/2
Collection
Product type
Cable tie
Content
100 pc(s)
Cable tie length
250 mm
Cable tie width
4.50 mm
Cable tie features
Releasable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

93 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reopening binders

Our service for you

Technical specifications

  • Flame retardant features: conforms UL94 V2
Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

250 mm

Cable tie width

4.50 mm

Cable tie features

Releasable

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

UL94 V2.

Max. bundle diameter

65 mm

Manufacturer part #

1592879

Minimum holding force

225 N

RoHS-compliant

Yes

Type

TC-HVR250SBK203

Documents & Downloads

Datasheet

Datasheet 1592879 TRU COMPONENTS 1592879 TC-HVR250SBK203 Cable tie 250 mm 4.50 mm Black Releasable 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1592879 TRU COMPONENTS 1592879 TC-HVR250SBK203 Cable tie 250 mm 4.50 mm Black Releasable 100 pc(s)

Description

This text is machine translated.

Easy to process and simple to re-open cable binder. Suitable for packaging band and for pre mounting.

Scope of delivery

  • 100 pieces.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98€ 30.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)