
Number
Total (€ 0.95 / piece)
€ 0.95
incl. VAT
14-day return policy included
Highlights & Details
Cable screwing with bending protection
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with bend relief sleeve
- Factory colour
Black (RAL 9005)
- External thread
M16
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
10 mm
- Thread length
15.7 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
1592995
- Type
TC-AGR16SR203
Documents & Downloads
Datasheet
Datasheet 1592995 TRU COMPONENTS 1592995 Cable gland with bend relief sleeve M16 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1592995 TRU COMPONENTS 1592995 Cable gland with bend relief sleeve M16 Polyamide Black (RAL 9005) 1 pc(s)
































