
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
EMC
with strain relief
- Factory colour
Brass
- External thread
M16
- Material
Brass
- Clamp Ø
5 mm
- Terminal Ø (max.)
9 mm
- Thread length
5 mm
- Length
30 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
17 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
50.616 M/EMV
- Type
50.616 M/EMV
Documents & Downloads
Datasheet
Datasheet 1429934 Jacob 50.616 M/EMV Cable gland EMC, with strain relief M16 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429934 Jacob 50.616 M/EMV Cable gland EMC, with strain relief M16 Brass Brass 1 pc(s)































