• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593194 TC-MX-KLT20SL203 Spiral tube 20 mm (max) Silver 5 m

1/2
Product type
Spiral tube
Bundle Ø (max.)
20 mm
Factory colour
Silver
Material
Polypropylene
Bundle Ø range
20 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

109 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.00)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spiral hose

  • Silver
  • Bundle Ø (max.): 20 mm

Our service for you

Technical specifications

Product type

Spiral tube

Bundle Ø (max.)

20 mm

Factory colour

Silver

Material

Polypropylene

Bundle Ø range

20 mm (max)

Manufacturer part #

1593194

Content

5 m

Features

Halogen-free

RoHS-compliant

Yes

Type

TC-MX-KLT20SL203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593194 TRU COMPONENTS 1593194 TC-MX-KLT20SL203 Spiral tube 20 mm (max) Silver 5 m

Description

Scope of delivery

  • 5 Meter Hose & import tool

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)