• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

1/2
Product type
3.5 mm audio jack
Connector type
Socket, horizontal mount
Connection
Jack connector
Number of pins
3
Contact material
Metal nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

768 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack fitting coupling: 3.5 mm

  • 3.5 mm
  • Socket, fitting
  • Stereo

Technical specifications

  • 3.5mm stereo
Product type

3.5 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Jack connector

Number of pins

3

Contact material

Metal nickel plated

Manufacturer part #

TC-9201960

Type

TC-9201960

Audio channels

Stereo

Content

1 pc(s)

Width

7.8 mm

Height

6.5 mm

Length

14 mm

Temperature range

-40C~+55C °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300490 TRU COMPONENTS 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2300490 TRU COMPONENTS 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Description

Scope of delivery

  • Jack fitting coupling: 3.5 mm

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)