• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 4U-191504 Hand-held casing 185 x 145 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)

1/2
Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
IP rating
IP67
Width
145 mm
Height
39 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Hand-held casing

Material

Acrylonitrile butadiene styrene

IP67

Factory colour

Black

Length

185 mm

Width

145 mm

Height

39 mm

Type

4U-191504

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1977718 TRU COMPONENTS 4U-191504 Hand-held casing 185 x 145 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1977718 TRU COMPONENTS 4U-191504 Hand-held casing 185 x 145 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)

Download

Download 1977718 TRU COMPONENTS 4U-191504 Hand-held casing 185 x 145 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)

Download 1977718 TRU COMPONENTS 4U-191504 Hand-held casing 185 x 145 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)