
Highlights & Details
- The housing has a lowered membrane keyboard surface
- Optional decorative seal provides a high degree of protection, protects the housing when dropped and offers color possibilities
- By 180° rotation of the upper part against the lower part, desk variants can also be realized
Technical specifications
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Graphite grey (RAL 7024)
- Length
184.3 mm
- Width
93 mm
- Height
35.4 mm
- Type
BS 700 F-7024 HANDGEHÄUSE GRAPHITGRAU
- Content
1 pc(s)
- RoHS-compliant
Yes
- Depth
200 mm
- Wireless charging
Yes
- Weight
184 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384364 Bopla BS 700 F-7024 HANDGEHÄUSE GRAPHITGRAU Hand-held casing 184.3 x 93 x 35.4 x 200 Acrylonitrile butadiene styrene Gra
Datasheet 2384364 Bopla BS 700 F-7024 HANDGEHÄUSE GRAPHITGRAU Hand-held casing 184.3 x 93 x 35.4 x 200 Acrylonitrile butadiene styrene Gra
User & Safety Instructions
User & Safety Instructions 2384364 Bopla BS 700 F-7024 HANDGEHÄUSE GRAPHITGRAU Hand-held casing 184.3 x 93 x 35.4 x 200 Acrylonitrile butadiene styrene Gra
Download
Download 2384364 Bopla BS 700 F-7024 HANDGEHÄUSE GRAPHITGRAU Hand-held casing 184.3 x 93 x 35.4 x 200 Acrylonitrile butadiene styrene Gra
Description
This text is machine translated.
Scope of delivery
- 1x housing, 4 x screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 35.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































