• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 685-010-Bag Hook-and-loop stick-on dots stick-on Hook and loop pad (Ø) 20 mm White 8 Pair

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop stick-on dots stick-on Hook and loop pad (Ø) 19 mm White Fastech 685-010 4 pair

Our service for you

Technical specifications

Product type

Hook-and-loop stick-on dots

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on

Factory colour

White

Length

20 mm

Width

20 mm

(Ø)

20 mm

Content

8 Pair

Dim

(Ø x L) 20 mm x 20 mm

Manufacturer part #

1586410

Type

685-010-Bag

Documents & Downloads

Datasheet

Datasheet 1586410 TRU COMPONENTS 685-010-Bag Hook-and-loop stick-on dots stick-on Hook and loop pad (Ø) 20 mm White 8 Pair

User & Safety Instructions

User & Safety Instructions 1586410 TRU COMPONENTS 685-010-Bag Hook-and-loop stick-on dots stick-on Hook and loop pad (Ø) 20 mm White 8 Pair

Description

FAST-Coins and FAST-Square allow you to attach all kinds of objects together and open and close the connections as often as you like.

Scope of delivery

  • The sets consist of self-adhesive hook-and-loop parts.

More interesting products

(*All information is plus legal VAT)