• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 697-010-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 20 mm White 5 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.40)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 20 mm White Fastech 697-010 5 m

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

White

Length

5000 mm

Width

20 mm

Content

5 m

Dim

(L x W) 5000 mm x 20 mm

Manufacturer part #

1586411

Type

697-010-Bag

Documents & Downloads

Datasheet

Datasheet 1586411 TRU COMPONENTS 697-010-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 20 mm White 5 m

User & Safety Instructions

User & Safety Instructions 1586411 TRU COMPONENTS 697-010-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 20 mm White 5 m

Description

"Back to Back" system for bundling objects of all kinds, is gentle on materials and simple to remove.

Hints

Available in many colours and lengths.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?