• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 910-750-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Yellow 1 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.49)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Yellow Fastech 910-750C 1 m

  • (L x W) 1000 mm x 20 mm
  • Yellow

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Yellow

Length

1000 mm

Width

20 mm

Content

1 m

Dim

(L x W) 1000 mm x 20 mm

Manufacturer part #

1586404

Type

910-750-Bag

Documents & Downloads

Datasheet

Datasheet 1586404 TRU COMPONENTS 910-750-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Yellow 1 m

Datasheet 1586404 TRU COMPONENTS 910-750-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Yellow 1 m

User & Safety Instructions

User & Safety Instructions 1586404 TRU COMPONENTS 910-750-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Yellow 1 m

Description

"Back to Back" system for bundling of objects of all kinds, is gentle on materials and simple to remove.

Hints

Available in many colours and lengths.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)