• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 701165 KN3 Toggle switch 250 V AC 10 A 1 x On/Off/On latch/0/latch 1 pc(s)

1/2
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Metal
Functions
latch/0/latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

817 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

250 V/AC 3 A changeover switch

  • ()

Our service for you

Technical specifications

Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Metal

Functions

latch/0/latch

Lighting type

None

Switch position

1 x On/Off/On

Connection

Screws

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

10 A

Length

30 mm

Width

17 mm

Height

19 mm

Recess diameter

13.5 mm

Dim

(L x W x H) 30 x 17 x 19 mm

RoHS-compliant

Yes

Type

KN3

Type

KN3

Documents & Downloads

Datasheet

Datasheet 1570799 TRU COMPONENTS 701165 KN3 Toggle switch 250 V AC 10 A 1 x On/Off/On latch/0/latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570799 TRU COMPONENTS 701165 KN3 Toggle switch 250 V AC 10 A 1 x On/Off/On latch/0/latch 1 pc(s)

Description

Power switches with a centre "off" position are frequently required. Can be used as a pole-reversal switch (left-stop-right). Incl. aluminium sign.

Hints

Dimensions relate to base.

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)