• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 719405 RCA connector Socket, straight Number of pins: 2 Yellow 1 pc(s)

Product type
RCA connector
Connector type
Socket, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11957 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phono coupler

  • With kink protection and color ring
  • This text is machine translated.

Our service for you

Technical specifications

Product type

RCA connector

Connector type

Socket, straight

Factory colour

Yellow

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

Meta Lisi linearised plastic

Manufacturer part #

719405

Type

719405

Content

1 pc(s)

Bend relief

Yes

Length

39.5 mm

(Ø)

4.2 mm

Temperature range

-20 - +70 °C

Cable diameter (details)

4.1 mm

Documents & Downloads

Datasheet

Datasheet 1570245 TRU COMPONENTS 719405 RCA connector Socket, straight Number of pins: 2 Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570245 TRU COMPONENTS 719405 RCA connector Socket, straight Number of pins: 2 Yellow 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)