• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 908-330-Bag Hook-and-loop tape stick-on Hook and loop pad (L x W) 500 mm x 20 mm Black 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 17.98)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop tape stick-on Hook and loop pad (L x W) 500 mm x 20 mm Black Fastech 908-330 1 pair

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on

Factory colour

Black

Length

500 mm

Width

20 mm

Content

1 Pair

Dim

(L x W) 500 mm x 20 mm

Manufacturer part #

1586376

Type

908-330-Bag

Documents & Downloads

Datasheet

Datasheet 1586376 TRU COMPONENTS 908-330-Bag Hook-and-loop tape stick-on Hook and loop pad (L x W) 500 mm x 20 mm Black 1 Pair

User & Safety Instructions

User & Safety Instructions 1586376 TRU COMPONENTS 908-330-Bag Hook-and-loop tape stick-on Hook and loop pad (L x W) 500 mm x 20 mm Black 1 Pair

Description


FAST TAPE AUTO These self-adhesive hook-and-loop fasteners can be used for numerous applications, in the car.

Scope of delivery

  • One hook and one loop part are required.

More interesting products

(*All information is plus legal VAT)