• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS BDVK Cable grommet Elastomer Grey 1 pc(s)

Product type
Cable grommet
Material
Elastomer
Factory colour
Grey
Length
21 mm
Width
21 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1013 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS CABLE GUIDE BTK

  • Factory colour: Grey Material: ElastomerFlame class UL94-VO (self-extinguishing)Protection system: IP65Temperature range -40°C to +90°C.Halogen-free, silicon-free

Technical specifications

Product type

Cable grommet

Factory colour

Grey

Material

Elastomer

Length

21 mm

Width

21 mm

Dim

(L x W) 21 mm x 21 mm

Min. temperature

-30 °C

Max. temperature

+90 °C

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

TC-10329204

Type

BDVK

Material properties

halogen-free

flame retardant

silicone-free

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582301 TRU COMPONENTS BDVK Cable grommet Elastomer Grey 1 pc(s)

Description

The cable grommets of the TRU component series DVK are individually fitted with the KDT cable sleeves. You will find these in the accessories tab.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)