• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Strain relief Terminal Ø (max.) 5 mm Black 1 pc(s)

Product type
Strain relief
Terminal Ø (max.)
5 mm
Factory colour
Black
Length
22 mm
Height
11.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1229 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Strain relief

Factory colour

Black

Length

22 mm

Height

11.70 mm

Terminal Ø (max.)

5 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

93013C1201

Type

93013C1201

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1515222 TRU COMPONENTS Strain relief Terminal Ø (max.) 5 mm Black 1 pc(s)

Datasheet 1515222 TRU COMPONENTS Strain relief Terminal Ø (max.) 5 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1515222 TRU COMPONENTS Strain relief Terminal Ø (max.) 5 mm Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)