• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Strain relief Terminal Ø (max.) 4.5 mm Polyamide 6.6 Black 1 pc(s)

1/2
Product type
Strain relief
Material
Polyamide 6.6
Clamp Ø
4.5 mm
Terminal Ø (max.)
4.5 mm
Mounting hole
5.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13908 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 1.29 / piece)
€ 6.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief Terminal Ø (max.) 4.5 mm Polyamide 6.6 Black 1 pc(s)

Our service for you

Technical specifications

  • Hole spacing 22.2 mm
Product type

Strain relief

Factory colour

Black

Material

Polyamide 6.6

Length

34.2 mm

Width

12 mm

Height

7.9 mm

Dim

(L x W x H) 34.2 x 12 x 7.9 mm

Clamp Ø

4.5 mm

Terminal Ø (max.)

4.5 mm

Mounting hole

5.4 mm

Content

1 pc(s)

Manufacturer part #

543690

Type

543690

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1566932 TRU COMPONENTS Strain relief Terminal Ø (max.) 4.5 mm Polyamide 6.6 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1566932 TRU COMPONENTS Strain relief Terminal Ø (max.) 4.5 mm Polyamide 6.6 Black 1 pc(s)

Description

The clamp is fixed with 2 screws and guarantees a strain relief in the installation of the maximum permissible cable diameter.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)