• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable bridge 1593131 PVC Colourless No. of channels: 1 1000 mm Content: 1 pc(s)

Product type
Cable bridge
Length
1000 mm
Factory colour
Colourless
Manufacturer part #
1593131
Type
TC-RDAR90AMWWM203
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 29.99)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rigid cable bridge, self-adhesive

  • Colourless
  • No. of channels: 1

Our service for you

Technical specifications

  • For cable diameter: 57 x 16 mm
Product type

Cable bridge

Factory colour

Colourless

Length

1000 mm

Manufacturer part #

1593131

Type

TC-RDAR90AMWWM203

Dim

(L x W x H) 1000 x 87.50 x 21 mm

Channels

1

Content

1 pc(s)

Material

PVC

Width

87.50 mm

Height

21 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593131 TRU COMPONENTS Cable bridge 1593131 PVC Colourless No. of channels: 1 1000 mm Content: 1 pc(s)

Description

This text is machine translated.

High Strength, self-extinguishing. The ideal Protection solution for the Cable located on the ground. Due to the attached double-sided adhesive tape, the bridge can be securely fastened. The upper part of the bridge is removable, so that cables can also be retrofitted threading.

What kind of Cable Bridges are you looking for?