• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable bridge 1592913 PVC Grey No. of channels: 1 1000 mm Content: 1 pc(s)

1/2
Product type
Cable bridge
Length
1000 mm
Load capacity
Pedestrian
Factory colour
Grey
Manufacturer part #
1592913
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.99)
€ 13.99
-7 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rigid cable bridge, self-adhesive

  • Grey
  • No. of channels: 1

Our service for you

Technical specifications

  • For cable diameter: 11 x 5 mm
Product type

Cable bridge

Factory colour

Grey

Length

1000 mm

Load capacity

Pedestrian

Manufacturer part #

1592913

Type

TC-RDAR30AWM203

Dim

(L x W x H) 1000 x 29 x 7 mm

Channels

1

Assembly

Top

Content

1 pc(s)

Features

Movable top

+ adhesive tape

Material

PVC

Width

29 mm

Height

7 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592913 TRU COMPONENTS Cable bridge 1592913 PVC Grey No. of channels: 1 1000 mm Content: 1 pc(s)

Description

This text is machine translated.

High Strength, self-extinguishing. The ideal Protection solution for the Cable located on the ground. Due to the attached double-sided adhesive tape, the bridge can be securely fastened. The upper part of the bridge is removable, so that cables can also be retrofitted threading.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)