
Number
Total (1 m = € 53.99)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Heavy-duty cable bridge, TC-CP-2, 2 channels, 1000 mm
- No. of channels: 2
- Factory colour: Black/yellow
Our service for you
Technical specifications
- Channel dimension: 30 x 25 mm
- Max. loading capacity: 30 t
- Weight: 7.35 kg
- Product type
Cable bridge
- Factory colour
Black/yellow
- Length
1 m
- Manufacturer part #
TC-14926328
- Type
TC-CP-2
- Dim
(L x W x H) 1 m x 24.5 cm x 4.2 cm
- Channels
2
- Content
1 pc(s)
- Features
Heavy duty
- Material
TPU
Rubber
- Width
24.5 cm
- Height
4.2 cm
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3731582 TRU COMPONENTS Cable bridge TC-14926328 TPU, Rubber Black/yellow No. of channels: 2 1 m Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3731582 TRU COMPONENTS Cable bridge TC-14926328 TPU, Rubber Black/yellow No. of channels: 2 1 m Content: 1 pc(s)
Description
Features
- PVC free
- Resistant to oil, petrol and short-term contact with solvents
Scope of delivery
- 1x Cable bridge











































