
Number
Total (1 m = € 71.10)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Heavy-duty cable bridge, TC-CP-3, 3 channels, 900 mm
- No. of channels: 3
- Factory colour: Black/yellow
Our service for you
Technical specifications
- Channel dimension: 35 x 32 mm
- Max. loading capacity: 30 t
- Weight: 10.75 kg
- Product type
Cable bridge
- Factory colour
Black/yellow
- Length
90 cm
- Manufacturer part #
TC-14926348
- Type
TC-CP-3
- Dim
(L x W x H) 90 x 34.5 x 5 cm
- Channels
3
- Content
1 pc(s)
- Features
Heavy duty
- Material
TPU
Rubber
- Width
34.5 cm
- Height
5 cm
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3731587 TRU COMPONENTS Cable bridge TC-14926348 TPU, Rubber Black/yellow No. of channels: 3 90 cm Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3731587 TRU COMPONENTS Cable bridge TC-14926348 TPU, Rubber Black/yellow No. of channels: 3 90 cm Content: 1 pc(s)
Description
Features
- PVC free
- Resistant to oil, petrol and short-term contact with solvents
Scope of delivery
- 1x Cable bridge










































