• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable bridge 1570428 PVC Black No. of channels: 1 1800 mm Content: 1.8 m

1/4
Product type
Cable bridge
Length
1800 mm
Use
Inside
Factory colour
Black
Manufacturer part #
1570428
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

723 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.66)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable bridge 1.8 m

  • Black
  • No. of channels: 1

Our service for you

Technical specifications

  • For cable diameter: 14.8 x 7.8 mm
Product type

Cable bridge

Factory colour

Black

Length

1800 mm

Use

Inside

Manufacturer part #

1570428

Type

1570428

Dim

(L x W) 1800 mm x 50.8 mm

Channels

1

Assembly

Bottom

Content

1.8 m

Material

PVC

Width

50.8 mm

RoHS-compliant

Yes

For cable diameter mm

7.8 - 14.8 mm

Documents & Downloads

Datasheet

Datasheet 1570428 TRU COMPONENTS Cable bridge 1570428 PVC Black No. of channels: 1 1800 mm Content: 1.8 m

User & Safety Instructions

User & Safety Instructions 1570428 TRU COMPONENTS Cable bridge 1570428 PVC Black No. of channels: 1 1800 mm Content: 1.8 m

Description

This text is machine translated.

This flexible PVC cable bridge with double-sided adhesive tape is the ideal step-protection solution for cable lying on the floor and for lines in the inner area.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)