
Highlights & Details
TRU COMPONENTS TC-CP-1P-Y Drop Over Cable Protector, Yellow, 1 Channel, 40 x 15 mm, 1000 mm, 30 t
- Yellow
- Channel dimensions: 40 x 13 mm
- No. of channels: 1
- Max. load capacity: 30 t
Our service for you
Technical specifications
- Product type
Cable bridge
- Factory colour
Yellow
- Length
1 m
- Use
Inside/outside
- Load capacity
Bicycle
Car
Pedestrian
Wheelchair
- Manufacturer part #
TC-15113140
- Type
TC-CP-1P-Y
- Dim
(L x W x H) 1 m x 13.1 cm x 2.16 cm
- Channels
1
- Assembly
Top
- Content
1 pc(s)
- Features
Anti-slip
Heavy duty
PVC-free
Suitable for cars
Suitable for pallet trucks
Suitable for people
Suitable for wheelchairs
UV-resistant
Weatherproof
- Material
Rubber
- Width
13.1 cm
- Height
2.16 cm
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3778285 TRU COMPONENTS Cable bridge TC-15113140 Rubber Yellow No. of channels: 1 1 m Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3778285 TRU COMPONENTS Cable bridge TC-15113140 Rubber Yellow No. of channels: 1 1 m Content: 1 pc(s)
Description
High load capacity and material properties
The cable bridge can withstand a maximum load capacity of 30 tons, making it suitable for use with cars and lift trucks. Made from robust and PVC-free rubber, the product is anti-slip, UV-resistant and weather-resistant.
Channel configuration from above
This model enables a direct laying of cables by fitting them from above. The integrated channel has 40 x 13 mm enough space for corresponding cables with a flat total height of 21.6 mm.
Single-color design in yellow
The solid yellow color of the manufacturer ensures clear visibility of the cable bridge to minimize the risk of tripping in work and traffic areas.
This text is machine translated.
Features
- Product dimensions (L x W x H): 1000 x 131 x 21.6 mm
- Material: Rubber
Scope of delivery
- 1x Cable protector
























