• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable bridge 1571661 PVC Black No. of channels: 1 1000 mm Content: 1 m

1/4
Product type
Cable bridge
Length
1000 mm
Use
Inside
Load capacity
Pedestrian
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

286 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 17.99)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad 1000 x 45 mm Cable Bridge (Black)

  • Black
  • No. of channels: 1

Our service for you

Technical specifications

  • 11.5 x 24.5 mm for cable diameter:
Product type

Cable bridge

Factory colour

Black

Length

1000 mm

Use

Inside

Load capacity

Pedestrian

Manufacturer part #

1571661

Type

1571661

Dim

(L x W) 1000 mm x 49.5 mm

Channels

1

Content

1 m

Features

+ adhesive tape

Material

PVC

Width

49.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1571661 TRU COMPONENTS Cable bridge 1571661 PVC Black No. of channels: 1 1000 mm Content: 1 m

User & Safety Instructions

User & Safety Instructions 1571661 TRU COMPONENTS Cable bridge 1571661 PVC Black No. of channels: 1 1000 mm Content: 1 m

Description

This text is machine translated.

This flexible PVC cable bridge with double-sided adhesive tape is the ideal step-protection solution for cable lying on the floor and for lines in the inner area.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)