
Highlights & Details
TRU COMPONENTS TC-CP-1EV Cable Protector EV Charging, 1 Channel, 20 x 20 mm, 1000 mm, 30 t
- Black/yellow
- Channel dimensions: 20 x 20 mm
- No. of channels: 1
- Max. load capacity: 30 t
Our service for you
Technical specifications
- Product type
Cable bridge
- Factory colour
Black/yellow
- Length
1 m
- Use
Inside/outside
- Load capacity
Car
Bicycle
Pedestrian
Wheelchair
- Manufacturer part #
TC-15113136
- Type
TC-CP-1EV
- Dim
(L x W x H) 1 m x 15 cm x 3 cm
- Channels
1
- Assembly
Bottom
- Content
1 pc(s)
- Features
Anti-slip
Heavy duty
PVC-free
Suitable for cars
Suitable for pallet trucks
Suitable for people
Suitable for wheelchairs
UV-resistant
Weatherproof
- Material
Rubber
- Width
15 cm
- Height
3 cm
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3778284 TRU COMPONENTS Cable bridge TC-15113136 Rubber Black/yellow No. of channels: 1 1 m Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3778284 TRU COMPONENTS Cable bridge TC-15113136 Rubber Black/yellow No. of channels: 1 1 m Content: 1 pc(s)
Description
High load capacity and material properties
The cable bridge is extremely durable and designed for a maximum load of 30 tons. Suitable for cars and pallet trucks. The material made of PVC-free rubber is UV and weather-resistant and ensures anti-slip use on different surfaces.
Channel equipment from below
In contrast to the flatter models in this series, the cable entry takes place with this bridge from below. Trunking dimensions 20 x 20 mm enable cable covers and protect cables against mechanical damage. The overall dimensions are 1000 x 150 x 30 mm.
This text is machine translated.
Features
- Product dimensions (L x W x H): 1000 x 150 x 30 mm
- Material: Rubber
Scope of delivery
- 1x Cable protector























