
Number
Total (1 m = € 87.49)
€ 69.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Heavy-duty cable bridge, TC-CP-4, 4 channels, 800 mm
- No. of channels: 4
- Factory colour: Black/yellow
Our service for you
Technical specifications
- Channel dimension: 35 x 33 mm
- Max. loading capacity: 30 t
- Weight: 11 kg
- Product type
Cable bridge
- Factory colour
Black/yellow
- Length
80 cm
- Manufacturer part #
TC-14926360
- Type
TC-CP-4
- Dim
(L x W x H) 80 x 41 x 5 cm
- Channels
4
- Content
1 pc(s)
- Features
Heavy duty
- Material
TPU
Rubber
- Width
41 cm
- Height
5 cm
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3731590 TRU COMPONENTS Cable bridge TC-14926360 TPU, Rubber Black/yellow No. of channels: 4 80 cm Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3731590 TRU COMPONENTS Cable bridge TC-14926360 TPU, Rubber Black/yellow No. of channels: 4 80 cm Content: 1 pc(s)
Description
Features
- PVC free
- Resistant to oil, petrol and short-term contact with solvents
Scope of delivery
- 1x Cable bridge









































