
Number
Total (1 m = € 94.99)
€ 75.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Heavy-duty cable bridge, TC-CP-5, 5 channels, 800 mm
- No. of channels: 5
- Factory colour: Black/yellow
Our service for you
Technical specifications
- Channel dimension: 31 x 30.7 mm
- Max. loading capacity: 30 t
- Weight: 11.7 kg
- Product type
Cable bridge
- Factory colour
Black/yellow
- Length
80 cm
- Manufacturer part #
TC-14926364
- Type
TC-CP-5
- Dim
(L x W x H) 80 x 44.5 x 4.8 cm
- Channels
5
- Content
1 pc(s)
- Features
Heavy duty
- Material
TPU
Rubber
- Width
44.5 cm
- Height
4.8 cm
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3731591 TRU COMPONENTS Cable bridge TC-14926364 TPU, Rubber Black/yellow No. of channels: 5 80 cm Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3731591 TRU COMPONENTS Cable bridge TC-14926364 TPU, Rubber Black/yellow No. of channels: 5 80 cm Content: 1 pc(s)
Description
Features
- PVC free
- Resistant to oil, petrol and short-term contact with solvents
Scope of delivery
- 1x Cable bridge







































