
Highlights & Details
TRU COMPONENTS TC-CP-1P-B Drop Over Cable Protector, Black, 1 Channel, 40 x 15 mm, 1000 mm, 30 t
- Black
- Channel dimensions: 40 x 13 mm
- No. of channels: 1
- Max. load capacity: 30 t
Our service for you
Technical specifications
- Product type
Cable bridge
- Factory colour
Black
- Length
1000 mm
- Use
Inside/outside
- Load capacity
Bicycle
Car
Pedestrian
Wheelchair
- Manufacturer part #
TC-15113144
- Type
TC-CP-1P-B
- Dim
(L x W x H) 1000 x 131 x 21.6 mm
- Channels
1
- Assembly
Top
- Content
1 m
- Features
Anti-slip
Heavy duty
PVC-free
Suitable for cars
Suitable for pallet trucks
Suitable for people
Suitable for wheelchairs
UV-resistant
Weatherproof
- Material
Rubber
- Width
131 mm
- Height
21.6 mm
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3778286 TRU COMPONENTS Cable bridge TC-15113144 Rubber Black No. of channels: 1 1000 mm Content: 1 m
User & Safety Instructions
User & Safety Instructions 3778286 TRU COMPONENTS Cable bridge TC-15113144 Rubber Black No. of channels: 1 1000 mm Content: 1 m
Description
High load capacity and material properties
Designed for a load capacity of 30 tons, the cable protection bridge can be driven without any problems with cars and trucks. The non-slip rubber is completely PVC-free, weather-resistant and UV-resistant for use under different conditions.
Channel configuration from above
The cable can be inserted directly from top in the large 40 x 13 mm channel in this variant, WAS enables a quick installation. The overall dimensions of the product are 1000 x 131 x 21.6 mm.
Discreet design in black
By its black coloring, this cable bridge inserts itself discreetly in environments, where an inconspicuous cable routing is required, without having to renounce the technical load limits of the series.
This text is machine translated.
Features
- Product dimensions (L x W x H): 1000 x 131 x 21.6 mm
- Material: Rubber
Scope of delivery
- 1x Cable protector
























