• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable grommet Terminal Ø (max.) 12 mm Board thickness (max.) 1 mm PVC Black 1 pc(s)

Stroke drawing/circuit diagram
Product type
Cable grommet
Material
PVC
Terminal Ø (max.)
12 mm
Mounting hole
18 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable lead-through sleeve

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Black

Material

PVC

(Ø)

22 mm

Dim

(Ø) 22 mm

Terminal Ø (max.)

12 mm

Mounting hole

18 mm

Board thickness (max.)

1 mm

Content

1 pc(s)

Manufacturer part #

526967

Type

526967

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1569986 TRU COMPONENTS Cable grommet Terminal Ø (max.) 12 mm Board thickness (max.) 1 mm PVC Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1569986 TRU COMPONENTS Cable grommet Terminal Ø (max.) 12 mm Board thickness (max.) 1 mm PVC Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.