• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable grommet Terminal Ø (max.) 6 mm Board thickness (max.) 1.5 mm PVC Black 1 pc(s)

Stroke drawing/circuit diagram
Product type
Cable grommet
Material
PVC
Terminal Ø (max.)
6 mm
Mounting hole
8 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.15 / piece)
€ 0.22
-32 %
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable lead-through sleeve

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Black

Material

PVC

(Ø)

12 mm

Dim

(Ø) 12 mm

Terminal Ø (max.)

6 mm

Mounting hole

8 mm

Board thickness (max.)

1.5 mm

Content

1 pc(s)

Manufacturer part #

526940

Type

526940

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1569985 TRU COMPONENTS Cable grommet Terminal Ø (max.) 6 mm Board thickness (max.) 1.5 mm PVC Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1569985 TRU COMPONENTS Cable grommet Terminal Ø (max.) 6 mm Board thickness (max.) 1.5 mm PVC Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.